Direct
Similar
Similar
Similar

TAP225K025CRS | |
|---|---|
DigiKey Part Number | TAP225K025CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP225K025CRS |
Description | CAP TANT 2.2UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225K025FCS | KYOCERA AVX | 0 | TAP225K025FCS-ND | 0,27235 € | Direct |
| TAP225K025GSB | KYOCERA AVX | 1.983 | 478-TAP225K025GSB-ND | 0,80000 € | Similar |
| TAP225K025HSB | KYOCERA AVX | 0 | TAP225K025HSB-ND | 0,19345 € | Similar |
| 199D225X9025A6V1E3 | Vishay Sprague | 0 | 199D225X9025A6V1E3-ND | 1,05493 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19000 € | 570,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |





