Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

TAP225M020CCS | |
|---|---|
DigiKey Part Number | TAP225M020CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP225M020CCS |
Description | CAP TANT 2.2UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V Radial 7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 20 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225J020CCS | KYOCERA AVX | 0 | TAP225J020CCS-ND | 0,36938 € | Upgrade |
| TAP225K020CCS | KYOCERA AVX | 0 | TAP225K020CCS-ND | 0,19345 € | Upgrade |
| TAP225K025CCS | KYOCERA AVX | 1.000 | 478-8820-ND | 0,52000 € | Upgrade |
| TAP225K025FCS | KYOCERA AVX | 0 | TAP225K025FCS-ND | 0,27235 € | Upgrade |
| TAP225M025CCS | KYOCERA AVX | 234 | 478-8822-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19920 € | 199,20 € |
| Unit Price without VAT: | 0,19920 € |
|---|---|
| Unit Price with VAT: | 0,23705 € |





