100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP107M016CRW

DigiKey Part Number
478-TAP107M016CRWTR-ND - Tape & Reel (TR)
478-TAP107M016CRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP107M016CRW
Description
CAP TANT 100UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAP107M016CRW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.354" Dia (9.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
16 V
Manufacturer Size Code
N
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP107K016CCSKYOCERA AVX1.539478-1846-ND2,12000 €Upgrade
TAP107M020CRWKYOCERA AVX7478-8964-1-ND2,18000 €Upgrade
TAP107M006CRWKYOCERA AVX668478-TAP107M006CRWCT-ND1,43000 €Similar
T350L107K016ATKEMET187399-3598-ND19,93000 €Upgrade
In-Stock: 393
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,67500 €16,75 €
501,46180 €73,09 €
1001,27920 €127,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,22104 €610,52 €
1.0001,17028 €1.170,28 €
1.5001,14485 €1.717,27 €
2.5001,11666 €2.791,65 €
3.5001,10018 €3.850,63 €
5.0001,08432 €5.421,60 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €