
TAP107M006CRW | |
|---|---|
DigiKey Part Number | 478-TAP107M006CRWTR-ND - Tape & Reel (TR) 478-TAP107M006CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP107M006CRW |
Description | CAP TANT 100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,75800 € | 37,90 € |
| 100 | 0,69940 € | 69,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,71244 € | 534,33 € |
| 1.500 | 0,68087 € | 1.021,30 € |
| 2.250 | 0,66505 € | 1.496,36 € |
| 3.750 | 0,64752 € | 2.428,20 € |
| 5.250 | 0,63726 € | 3.345,62 € |
| 7.500 | 0,62740 € | 4.705,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

