
TAP107K016CCS | |
|---|---|
DigiKey Part Number | 478-1846-ND |
Manufacturer | |
Manufacturer Product Number | TAP107K016CCS |
Description | CAP TANT 100UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP107M006CCS | KYOCERA AVX | 768 | 478-TAP107M006CCS-ND | 1,39000 € | Similar |
| T350L107K016AT | KEMET | 167 | 399-3598-ND | 19,93000 € | Direct |
| 199D107X9016F6V1E3 | Vishay Sprague | 4 | 718-1164-ND | 15,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,45600 € | 14,56 € |
| 50 | 1,18960 € | 59,48 € |
| 100 | 1,10720 € | 110,72 € |
| 500 | 0,96810 € | 484,05 € |
| 1.000 | 0,92503 € | 925,03 € |
| 2.500 | 0,87952 € | 2.198,80 € |
| 5.000 | 0,85208 € | 4.260,40 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

