Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

TAP106M020SRW | |
|---|---|
DigiKey Part Number | TAP106M020SRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP106M020SRW |
Description | CAP TANT 10UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.9Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106J020SRW | KYOCERA AVX | 0 | TAP106J020SRW-ND | 0,57829 € | Upgrade |
| TAP106J025SCS | KYOCERA AVX | 0 | TAP106J025SCS-ND | 0,61194 € | Upgrade |
| TAP106K020DTW | KYOCERA AVX | 0 | TAP106K020DTW-ND | 0,35619 € | Upgrade |
| TAP106K020SRW | KYOCERA AVX | 2.577 | 478-8956-1-ND | 0,70000 € | Upgrade |
| TAP106K025DTW | KYOCERA AVX | 446 | 478-TAP106K025DTWCT-ND | 0,89000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37887 € | 378,87 € |
| Unit Price without VAT: | 0,37887 € |
|---|---|
| Unit Price with VAT: | 0,45086 € |





