Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

TAP106K020FCS | |
|---|---|
DigiKey Part Number | TAP106K020FCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K020FCS |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 20 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.9Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K020CCS | KYOCERA AVX | 340 | 478-9322-ND | 0,87000 € | Direct |
| TAP106J020CRW | KYOCERA AVX | 0 | TAP106J020CRW-ND | 0,57829 € | Upgrade |
| TAP106J025CCS | KYOCERA AVX | 1.286 | 478-TAP106J025CCS-ND | 1,33000 € | Upgrade |
| TAP106K025CCS | KYOCERA AVX | 0 | 478-4170-ND | 0,96000 € | Upgrade |
| TAP106K025FCS | KYOCERA AVX | 0 | TAP106K025FCS-ND | 0,36177 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38156 € | 381,56 € |
| Unit Price without VAT: | 0,38156 € |
|---|---|
| Unit Price with VAT: | 0,45406 € |





