Direct
Upgrade
Similar
Similar
Similar
Similar

TAP106K025CCS | |
|---|---|
DigiKey Part Number | 478-4170-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K025CCS |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K025FCS | KYOCERA AVX | 0 | TAP106K025FCS-ND | 0,36177 € | Direct |
| TAP106J025CCS | KYOCERA AVX | 1.286 | 478-TAP106J025CCS-ND | 1,33000 € | Upgrade |
| TAP106K025GSB | KYOCERA AVX | 141 | 478-TAP106K025GSB-ND | 1,10000 € | Similar |
| TAP106K025HSB | KYOCERA AVX | 833 | 478-TAP106K025HSB-ND | 0,86000 € | Similar |
| TAP106M006CCS | KYOCERA AVX | 0 | TAP106M006CCS-ND | 0,20081 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,48440 € | 24,22 € |
| 100 | 0,44300 € | 44,30 € |
| 500 | 0,37278 € | 186,39 € |
| 1.000 | 0,35109 € | 351,09 € |
| 3.000 | 0,32429 € | 972,87 € |
| 5.000 | 0,31437 € | 1.571,85 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |






