
TAP106J025CCS | |
|---|---|
DigiKey Part Number | 478-TAP106J025CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP106J025CCS |
Description | CAP TANT 10UF 5% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,69560 € | 34,78 € |
| 100 | 0,64070 € | 64,07 € |
| 500 | 0,54796 € | 273,98 € |
| 1.000 | 0,51928 € | 519,28 € |
| 3.000 | 0,48383 € | 1.451,49 € |
| 5.000 | 0,47072 € | 2.353,60 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

