TAP105M025CRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,20079 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.092
Unit Price: 0,72000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.002
Unit Price: 0,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,22876 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 880
Unit Price: 0,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.121
Unit Price: 0,67000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 608
Unit Price: 0,55000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,22609 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,19073 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,22609 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,22609 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,63000 €
Datasheet
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105M025CRW

DigiKey Part Number
TAP105M025CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP105M025CRW
Description
CAP TANT 1UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
25 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105M025BRWKYOCERA AVX0TAP105M025BRW-ND0,20079 €Direct
TAP105J035CRWKYOCERA AVX2.092478-TAP105J035CRWCT-ND0,72000 €Upgrade
TAP105K025CCSKYOCERA AVX2.002478-4167-ND0,52000 €Upgrade
TAP105K025FCSKYOCERA AVX0TAP105K025FCS-ND0,22876 €Upgrade
TAP105K035CCSKYOCERA AVX0478-4168-ND0,61000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20118 €301,77 €
Manufacturers Standard Package
Unit Price without VAT:0,20118 €
Unit Price with VAT:0,23940 €