
TAP105M035CRW | |
|---|---|
DigiKey Part Number | 478-TAP105M035CRWTR-ND - Tape & Reel (TR) 478-TAP105M035CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105M035CRW |
Description | CAP TANT 1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105J035CRW | KYOCERA AVX | 2.092 | 478-TAP105J035CRWCT-ND | 0,72000 € | Upgrade |
| TAP105K035FCS | KYOCERA AVX | 880 | 478-TAP105K035FCS-ND | 0,52000 € | Upgrade |
| TAP105K050BRW | KYOCERA AVX | 2.121 | 478-TAP105K050BRWCT-ND | 0,67000 € | Upgrade |
| TAP105M035GSB | KYOCERA AVX | 484 | 478-11086-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,25630 € | 25,63 € |
| 500 | 0,18988 € | 94,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20923 € | 313,85 € |
| 3.000 | 0,19798 € | 593,94 € |
| 4.500 | 0,19235 € | 865,57 € |
| 7.500 | 0,18611 € | 1.395,83 € |
| 10.500 | 0,18246 € | 1.915,83 € |
| 15.000 | 0,17895 € | 2.684,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

