Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TAP105M025GSB | |
|---|---|
DigiKey Part Number | TAP105M025GSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP105M025GSB |
Description | CAP TANT 1UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105J035GSB | KYOCERA AVX | 0 | TAP105J035GSB-ND | 0,27100 € | Upgrade |
| TAP105K035GSB | KYOCERA AVX | 990 | 478-TAP105K035GSB-ND | 0,70000 € | Upgrade |
| TAP105M035GSB | KYOCERA AVX | 484 | 478-11086-ND | 0,69000 € | Upgrade |
| TAP105M025BRW | KYOCERA AVX | 0 | TAP105M025BRW-ND | 0,20079 € | Similar |
| TAP105M025CCS | KYOCERA AVX | 0 | TAP105M025CCS-ND | 0,20749 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22609 € | 226,09 € |
| Unit Price without VAT: | 0,22609 € |
|---|---|
| Unit Price with VAT: | 0,26905 € |







