TAP105M025CCS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,20079 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28865 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.002
Unit Price: 0,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,22876 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 880
Unit Price: 0,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.121
Unit Price: 0,67000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.164
Unit Price: 0,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,22609 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,19073 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,22609 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,22609 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.013
Unit Price: 0,52000 €
Datasheet
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105M025CCS

DigiKey Part Number
TAP105M025CCS-ND
Manufacturer
Manufacturer Product Number
TAP105M025CCS
Description
CAP TANT 1UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105M025BRWKYOCERA AVX0TAP105M025BRW-ND0,20079 €Direct
TAP105J035CCSKYOCERA AVX0TAP105J035CCS-ND0,28865 €Upgrade
TAP105K025CCSKYOCERA AVX2.002478-4167-ND0,52000 €Upgrade
TAP105K025FCSKYOCERA AVX0TAP105K025FCS-ND0,22876 €Upgrade
TAP105K035CCSKYOCERA AVX0478-4168-ND0,61000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,20749 €207,49 €
Manufacturers Standard Package
Unit Price without VAT:0,20749 €
Unit Price with VAT:0,24691 €