Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

TAP105K020SRW | |
|---|---|
DigiKey Part Number | TAP105K020SRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP105K020SRW |
Description | CAP TANT 1UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 20 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105J025SRW | KYOCERA AVX | 0 | TAP105J025SRW-ND | 0,23311 € | Upgrade |
| TAP105J035SRW | KYOCERA AVX | 0 | TAP105J035SRW-ND | 0,27932 € | Upgrade |
| TAP105K025DTW | KYOCERA AVX | 0 | TAP105K025DTW-ND | 0,20079 € | Upgrade |
| TAP105K025SRW | KYOCERA AVX | 1.026 | 478-12959-1-ND | 0,55000 € | Upgrade |
| TAP105K035DTW | KYOCERA AVX | 1.500 | 478-8951-1-ND | 0,55000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20079 € | 301,19 € |
| Unit Price without VAT: | 0,20079 € |
|---|---|
| Unit Price with VAT: | 0,23894 € |



