TAJD157M006RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,47393 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.886
Unit Price: 1,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,10637 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 717
Unit Price: 1,08000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.732
Unit Price: 1,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26
Unit Price: 1,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,49723 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 414
Unit Price: 1,63000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,13399 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,59162 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,73181 €
Datasheet

Similar


KYOCERA AVX
In Stock: 492
Unit Price: 1,05000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 825
Unit Price: 1,50000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,57423 €
Datasheet
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD157M006RNJ

DigiKey Part Number
TAJD157M006RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD157M006RNJ
Description
CAP TANT 150UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD157M006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD157K006SNJKYOCERA AVX0TAJD157K006SNJ-ND0,47393 €Direct
TAJD157M010RNJKYOCERA AVX3.886478-11062-1-ND1,12000 €Direct
TAJX157M006RNJKYOCERA AVX0TAJX157M006RNJ-ND1,10637 €Direct
TAJD157K006RNJKYOCERA AVX717478-12952-1-ND1,08000 €Upgrade
TAJD157K010RNJKYOCERA AVX9.732478-2343-1-ND1,09000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83950 €419,75 €
Manufacturers Standard Package
Unit Price without VAT:0,83950 €
Unit Price with VAT:0,99901 €