Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

TAJD157M010SNJ | |
|---|---|
DigiKey Part Number | TAJD157M010SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD157M010SNJ |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157M010SNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD157M010RNJ | KYOCERA AVX | 3.756 | 478-11062-1-ND | 1,12000 € | Direct |
| TAJD157K010RNJ | KYOCERA AVX | 9.512 | 478-2343-1-ND | 1,09000 € | Upgrade |
| TAJD157K016RNJ | KYOCERA AVX | 0 | 478-2356-1-ND | 1,56000 € | Upgrade |
| TAJD157M016RNJ | KYOCERA AVX | 374 | 478-3921-1-ND | 1,63000 € | Upgrade |
| TAJE157M010RNJ | KYOCERA AVX | 483 | 478-3949-1-ND | 1,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49723 € | 1.243,08 € |
| Unit Price without VAT: | 0,49723 € |
|---|---|
| Unit Price with VAT: | 0,59170 € |






