
TAJD157M016RNJ | |
|---|---|
DigiKey Part Number | 478-3921-2-ND - Tape & Reel (TR) 478-3921-1-ND - Cut Tape (CT) 478-3921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157M016RNJ |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD157K016RNJ | KYOCERA AVX | 1 | 478-2356-1-ND | 1,33000 € | Upgrade |
| TAJE157M016RNJ | KYOCERA AVX | 0 | TAJE157M016RNJ-ND | 1,05093 € | Similar |
| TAJY157M016RNJ | KYOCERA AVX | 1.564 | 478-TAJY157M016RNJCT-ND | 2,07000 € | Similar |
| TPME157M016R0030 | KYOCERA AVX | 1.087 | 478-3632-1-ND | 5,14000 € | Similar |
| TPME157M016R0040 | KYOCERA AVX | 681 | 478-3633-1-ND | 4,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09800 € | 10,98 € |
| 50 | 0,88480 € | 44,24 € |
| 100 | 0,81890 € | 81,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89732 € | 448,66 € |
| 1.000 | 0,85650 € | 856,50 € |
| 1.500 | 0,83605 € | 1.254,08 € |
| 2.500 | 0,81338 € | 2.033,45 € |
| 3.500 | 0,80012 € | 2.800,42 € |
| 5.000 | 0,78737 € | 3.936,85 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

