TAJC685M025RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,60833 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.930
Unit Price: 0,67000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,29349 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,45474 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,42894 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,41601 €
Datasheet

Direct


Vishay Sprague
In Stock: 8.344
Unit Price: 0,51000 €
Datasheet

Direct


KEMET
In Stock: 576
Unit Price: 0,65000 €
Datasheet

Upgrade


KEMET
In Stock: 1.500
Unit Price: 0,86000 €
Datasheet

Upgrade


KEMET
In Stock: 1.101
Unit Price: 0,64000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,47124 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,27586 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,56425 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,39256 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC685M025RNJ

DigiKey Part Number
TAJC685M025RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC685M025RNJ
Description
CAP TANT 6.8UF 20% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC685M025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33830 €169,15 €
Manufacturers Standard Package
Unit Price without VAT:0,33830 €
Unit Price with VAT:0,40258 €