T499C685K025ATE1K9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,44816 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,29349 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499C685K025ATE1K9

DigiKey Part Number
399-5060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499C685K025ATE1K9
Description
CAP TANT 6.8UF 10% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499C685K025ATE1K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47124 €235,62 €
Manufacturers Standard Package
Unit Price without VAT:0,47124 €
Unit Price with VAT:0,56078 €