
T491C685K025AH | |
---|---|
DigiKey Part Number | 399-T491C685K025AHTR-ND - Tape & Reel (TR) 399-T491C685K025AHCT-ND - Cut Tape (CT) 399-T491C685K025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C685K025AH |
Description | CAP TANT 6.8UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C685K025AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,54900 € | 5,49 € |
50 | 0,42760 € | 21,38 € |
100 | 0,39030 € | 39,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,32704 € | 163,52 € |
1.000 | 0,30749 € | 307,49 € |
1.500 | 0,29769 € | 446,54 € |
2.500 | 0,28684 € | 717,10 € |
3.500 | 0,28049 € | 981,72 € |
5.000 | 0,27439 € | 1.371,95 € |
6.000 | 0,27150 € | 1.629,00 € |
12.000 | 0,26176 € | 3.141,12 € |
12.500 | 0,26124 € | 3.265,50 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |