Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJB686K006YNJ | |
|---|---|
DigiKey Part Number | TAJB686K006YNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJB686K006YNJ |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB686K006YNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB686K006RNJ | KYOCERA AVX | 7.580 | 478-1696-1-ND | 0,69000 € | Direct |
| TPSB686K006R0250 | KYOCERA AVX | 9.792 | 478-9095-1-ND | 0,50000 € | Similar |
| TPSB686K006R0350 | KYOCERA AVX | 1.554 | 478-9096-1-ND | 0,95000 € | Similar |
| TPSB686K006R0500 | KYOCERA AVX | 3.737 | 478-9097-1-ND | 0,82000 € | Similar |
| 293D686X96R3B2TE3 | Vishay Sprague | 657 | 718-1156-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21048 € | 420,96 € |
| Unit Price without VAT: | 0,21048 € |
|---|---|
| Unit Price with VAT: | 0,25047 € |




