


TPSB686K006R0350 | |
---|---|
DigiKey Part Number | 478-9096-2-ND - Tape & Reel (TR) 478-9096-1-ND - Cut Tape (CT) 478-9096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB686K006R0350 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,92000 € | 0,92 € |
10 | 0,59400 € | 5,94 € |
50 | 0,46440 € | 23,22 € |
100 | 0,42450 € | 42,45 € |
500 | 0,35706 € | 178,53 € |
1.000 | 0,33621 € | 336,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,32543 € | 650,86 € |
4.000 | 0,31102 € | 1.244,08 € |
6.000 | 0,30379 € | 1.822,74 € |
10.000 | 0,29579 € | 2.957,90 € |
14.000 | 0,29111 € | 4.075,54 € |
20.000 | 0,28661 € | 5.732,20 € |
24.000 | 0,28447 € | 6.827,28 € |
Unit Price without VAT: | 0,92000 € |
---|---|
Unit Price with VAT: | 1,09480 € |