


TPSB686K006R0250 | |
|---|---|
DigiKey Part Number | 478-9095-2-ND - Tape & Reel (TR) 478-9095-1-ND - Cut Tape (CT) 478-9095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB686K006R0250 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB686K006R0500 | KYOCERA AVX | 3.737 | 478-9097-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,20840 € | 20,84 € |
| 500 | 0,16922 € | 84,61 € |
| 1.000 | 0,15712 € | 157,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17963 € | 359,26 € |
| 4.000 | 0,17017 € | 680,68 € |
| 6.000 | 0,16544 € | 992,64 € |
| 10.000 | 0,16019 € | 1.601,90 € |
| 14.000 | 0,15712 € | 2.199,68 € |
| 20.000 | 0,15416 € | 3.083,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

