
TACH106K010RTA | |
---|---|
DigiKey Part Number | TACH106K010RTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACH106K010RTA |
Description | CAP TANT 10UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACH106K010RTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,98371 € | 3.442,99 € |
Unit Price without VAT: | 0,98371 € |
---|---|
Unit Price with VAT: | 1,17061 € |