
TACR106K010RTA | |
---|---|
DigiKey Part Number | 478-5224-2-ND - Tape & Reel (TR) 478-5224-1-ND - Cut Tape (CT) 478-5224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106K010RTA |
Description | CAP TANT 10UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106K010RTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,01000 € | 2,01 € |
10 | 1,37100 € | 13,71 € |
50 | 1,11820 € | 55,91 € |
100 | 1,04030 € | 104,03 € |
500 | 0,90842 € | 454,21 € |
1.000 | 0,87014 € | 870,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,84094 € | 2.102,35 € |
5.000 | 0,81442 € | 4.072,10 € |
7.500 | 0,80113 € | 6.008,48 € |
Unit Price without VAT: | 2,01000 € |
---|---|
Unit Price with VAT: | 2,39190 € |