
TACR106K010XTA | |
---|---|
DigiKey Part Number | 478-4186-2-ND - Tape & Reel (TR) 478-4186-1-ND - Cut Tape (CT) 478-4186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106K010XTA |
Description | CAP TANT 10UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106K010XTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,74000 € | 1,74 € |
10 | 1,17700 € | 11,77 € |
50 | 0,95280 € | 47,64 € |
100 | 0,88360 € | 88,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,78206 € | 391,03 € |
1.000 | 0,74514 € | 745,14 € |
1.500 | 0,72665 € | 1.089,98 € |
2.500 | 0,70615 € | 1.765,38 € |
3.500 | 0,69417 € | 2.429,59 € |
5.000 | 0,68264 € | 3.413,20 € |
6.000 | 0,67718 € | 4.063,08 € |
12.000 | 0,65878 € | 7.905,36 € |
12.500 | 0,65780 € | 8.222,50 € |
Unit Price without VAT: | 1,74000 € |
---|---|
Unit Price with VAT: | 2,07060 € |