SR751C105KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6.349
Unit Price: 1,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 90
Unit Price: 1,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,93289 €
Datasheet

Direct


KYOCERA AVX
In Stock: 368
Unit Price: 1,94000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.907
Unit Price: 1,94000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,28917 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,00425 €
Datasheet

Direct


KEMET
In Stock: 6.136
Unit Price: 2,84000 €
Datasheet

Direct


TDK
In Stock: 659
Unit Price: 0,70000 €
Datasheet

Direct


TDK
In Stock: 20.893
Unit Price: 1,38000 €
Datasheet

Direct


TDK
In Stock: 2.799
Unit Price: 0,63000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Direct


Murata Electronics
In Stock: 27.664
Unit Price: 0,69000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,25382 €
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR751C105KAATR1

DigiKey Part Number
SR751C105KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR751C105KAATR1
Description
CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.480" (12.20mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,29847 €4.596,94 €
Manufacturers Standard Package
Unit Price without VAT:2,29847 €
Unit Price with VAT:2,73518 €