Direct

SR751C105JAATR1 | |
|---|---|
DigiKey Part Number | SR751C105JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR751C105JAATR1 |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR401C105JARTR1 | KYOCERA AVX | 0 | SR401C105JARTR1-ND | 3,24828 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,96690 € | 5.933,80 € |
| Unit Price without VAT: | 2,96690 € |
|---|---|
| Unit Price with VAT: | 3,53061 € |


