Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

SR211A100JAATR1 | |
|---|---|
DigiKey Part Number | SR211A100JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211A100JAATR1 |
Description | CAP CER 10PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR212A100JARTR1 | KYOCERA AVX | 0 | SR212A100JARTR1-ND | 0,21015 € | Upgrade |
| SR217A100JARTR1 | KYOCERA AVX | 0 | SR217A100JARTR1-ND | 0,27763 € | Upgrade |
| SR071A100JAATR2 | KYOCERA AVX | 0 | SR071A100JAATR2-ND | 0,10823 € | Similar |
| SR071A100JAR | KYOCERA AVX | 0 | SR071A100JAR-ND | 0,14593 € | Similar |
| SR151A100JAATR1 | KYOCERA AVX | 0 | SR151A100JAATR1-ND | 0,09395 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11907 € | 357,21 € |
| Unit Price without VAT: | 0,11907 € |
|---|---|
| Unit Price with VAT: | 0,14169 € |









