Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR071A100JAR | |
|---|---|
DigiKey Part Number | SR071A100JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR071A100JAR |
Description | CAP CER 10PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A100JAATR2 | KYOCERA AVX | 0 | SR071A100JAATR2-ND | 0,10823 € | Direct |
| SR151A100JAA | KYOCERA AVX | 0 | 478-SR151A100JAA-ND | 0,00000 € | Direct |
| SR151A100JAATR1 | KYOCERA AVX | 0 | SR151A100JAATR1-ND | 0,09395 € | Direct |
| SR151A100JAR | KYOCERA AVX | 58 | 478-4843-ND | 0,37000 € | Direct |
| SR151A100JARTR1 | KYOCERA AVX | 5.829 | 478-12943-1-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14593 € | 145,93 € |
| Unit Price without VAT: | 0,14593 € |
|---|---|
| Unit Price with VAT: | 0,17366 € |




