10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A100J0M1H03A

DigiKey Part Number
490-9058-1-ND - Cut Tape (CT)
490-9058-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A100J0M1H03A
Description
CAP CER 10PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A100J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29000 €2,90 €
500,21760 €10,88 €
1000,19540 €19,54 €
5000,15806 €79,03 €
1.0000,14651 €146,51 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13309 €266,18 €
4.0000,12550 €502,00 €
6.0000,12170 €730,20 €
10.0000,11748 €1.174,80 €
14.0000,11502 €1.610,28 €
20.0000,11265 €2.253,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €