SR201C103KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11465 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11197 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.478
Unit Price: 0,43000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 10.632
Unit Price: 0,42000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,16769 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15249 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15249 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17370 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.000
Unit Price: 0,54000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19926 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,33292 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,23054 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.000
Unit Price: 0,75000 €
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C103KAA

DigiKey Part Number
478-SR201C103KAA-ND
Manufacturer
Manufacturer Product Number
SR201C103KAA
Description
CAP CER 10000PF 100V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types