
SR075A681JAATR1 | |
|---|---|
DigiKey Part Number | SR075A681JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR075A681JAATR1 |
Description | CAP CER 680PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR075A681JAATR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A681JAATR1 | KYOCERA AVX | 0 | SR151A681JAATR1-ND | 0,15817 € | Upgrade |
| SR151A681JARTR1 | KYOCERA AVX | 0 | SR151A681JARTR1-ND | 0,18401 € | Upgrade |
| FK18C0G1H681JN020 | TDK | 339 | 445-4781-ND | 0,26000 € | Direct |
| K681J10C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681J10C0GF5TL2-ND | 0,05153 € | Direct |
| K681J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 19.964 | BC1023CT-ND | 0,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,14082 € | 985,74 € |
| Unit Price without VAT: | 0,14082 € |
|---|---|
| Unit Price with VAT: | 0,16758 € |








