Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR151A681JAATR1 | |
|---|---|
DigiKey Part Number | SR151A681JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151A681JAATR1 |
Description | CAP CER 680PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR121A681JAR | KYOCERA AVX | 0 | SR121A681JAR-ND | 0,19252 € | Similar |
| SR201A681JAA | KYOCERA AVX | 0 | SR201A681JAA-ND | 0,15194 € | Similar |
| K681J15C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681J15C0GH5TL2-ND | 0,11647 € | Direct |
| K681J15C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681J15C0GK5TL2-ND | 0,14201 € | Upgrade |
| C315C681J1G5TA | KEMET | 1.436 | 399-4191-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,15817 € | 553,60 € |
| Unit Price without VAT: | 0,15817 € |
|---|---|
| Unit Price with VAT: | 0,18822 € |











