
RDE5C2A681J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9124-1-ND - Cut Tape (CT) 490-9124-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A681J0M1H03A |
Description | CAP CER 680PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A681J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A681J0K1H03B | Murata Electronics | 570 | 490-8794-ND | 0,46000 € | Direct |
| RDE5C2A681J0S1H03A | Murata Electronics | 1.732 | 490-9125-1-ND | 0,48000 € | Similar |
| C317C681J1G5TA | KEMET | 1.159 | 399-4248-ND | 0,44000 € | Direct |
| FK28C0G2A681JN000 | TDK | 595 | 445-FK28C0G2A681JN000-ND | 0,26000 € | Direct |
| FK28C0G2E681JN000 | TDK | 242 | 445-FK28C0G2E681JN000-ND | 0,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19590 € | 19,59 € |
| 500 | 0,15856 € | 79,28 € |
| 1.000 | 0,14702 € | 147,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13360 € | 267,20 € |
| 4.000 | 0,12601 € | 504,04 € |
| 6.000 | 0,12221 € | 733,26 € |
| 10.000 | 0,11800 € | 1.180,00 € |
| 14.000 | 0,11553 € | 1.617,42 € |
| 20.000 | 0,11316 € | 2.263,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

