
RDE5C2A681J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9125-1-ND - Cut Tape (CT) 490-9125-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A681J0S1H03A |
Description | CAP CER 680PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A681J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A681J0K1H03B | Murata Electronics | 570 | 490-8794-ND | 0,46000 € | Similar |
| RDE5C2A681J0M1H03A | Murata Electronics | 761 | 490-9124-1-ND | 0,48000 € | Similar |
| C315C681J1G5TA | KEMET | 1.716 | 399-4191-ND | 0,44000 € | Direct |
| FK18C0G2A681JN020 | TDK | 385 | 445-FK18C0G2A681JN020-ND | 0,26000 € | Direct |
| C317C681J1G5TA | KEMET | 1.159 | 399-4248-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19570 € | 19,57 € |
| 500 | 0,15840 € | 79,20 € |
| 1.000 | 0,14688 € | 146,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13347 € | 266,94 € |
| 4.000 | 0,12588 € | 503,52 € |
| 6.000 | 0,12208 € | 732,48 € |
| 10.000 | 0,11787 € | 1.178,70 € |
| 14.000 | 0,11541 € | 1.615,74 € |
| 20.000 | 0,11304 € | 2.260,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

