Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RDE5C1H681J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9040-1-ND - Cut Tape (CT) 490-9040-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H681J0M1H03A |
Description | CAP CER 680PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H681J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H681J0K1H03B | Murata Electronics | 969 | 490-8710-ND | 0,45000 € | Direct |
| RDE5C2A681J0K1H03B | Murata Electronics | 572 | 490-8794-ND | 0,46000 € | Upgrade |
| RDE5C2A681J0M1H03A | Murata Electronics | 761 | 490-9124-1-ND | 0,48000 € | Upgrade |
| RDE5C1H681J0P1H03B | Murata Electronics | 927 | 490-8711-ND | 0,45000 € | Similar |
| RDE5C1H681J0S1H03A | Murata Electronics | 0 | 490-9041-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12901 € | 258,02 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |






