SA105C103MAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 14.500
Unit Price: 0,41000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 9,43145 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,06676 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12318 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05506 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08269 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15330 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12119 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11687 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12318 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50
Unit Price: 0,37000 €
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA105C103MAC

DigiKey Part Number
SA105C103MAC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA105C103MAC
Description
CAP CER 10000PF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA105C103MAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA105C103MAAKYOCERA AVX14.500478-10988-1-ND0,41000 €Direct
MA101C103KAAKYOCERA AVX0MA101C103KAA-ND9,43145 €Upgrade
SA055C103KACKYOCERA AVX0SA055C103KAC-ND0,06676 €Upgrade
SA101C103JAAKYOCERA AVX0SA101C103JAA-ND0,00000 €Upgrade
SA101C103JACKYOCERA AVX0SA101C103JAC-ND0,12318 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,09565 €382,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09565 €
Unit Price with VAT:0,11382 €