
SA105C103MAA | |
|---|---|
DigiKey Part Number | 478-10988-2-ND - Tape & Reel (TR) 478-10988-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105C103MAA |
Description | CAP CER 10000PF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C103MAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA105C103MAC | KYOCERA AVX | 0 | SA105C103MAC-ND | 0,09565 € | Direct |
| MA101C103KAA | KYOCERA AVX | 0 | MA101C103KAA-ND | 9,43145 € | Upgrade |
| SA055C103KAA | KYOCERA AVX | 0 | SA055C103KAA-ND | 0,06409 € | Upgrade |
| SA101C103JAC | KYOCERA AVX | 0 | SA101C103JAC-ND | 0,12318 € | Upgrade |
| SA101C103MAC | KYOCERA AVX | 0 | SA101C103MAC-ND | 0,08269 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15660 € | 15,66 € |
| 500 | 0,12168 € | 60,84 € |
| 1.000 | 0,11077 € | 110,77 € |
| 2.500 | 0,09918 € | 247,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09605 € | 720,38 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

