Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

SA101C103KAA | |
|---|---|
DigiKey Part Number | 478-2428-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101C103KAA |
Description | CAP CER 10000PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C103KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA101C103KAA | KYOCERA AVX | 0 | MA101C103KAA-ND | 9,43145 € | Direct |
| SA102C103KAC | KYOCERA AVX | 0 | SA102C103KAC-ND | 0,12119 € | Direct |
| SA101C103JAC | KYOCERA AVX | 0 | SA101C103JAC-ND | 0,12318 € | Upgrade |
| SA102C103JAA | KYOCERA AVX | 0 | SA102C103JAA-ND | 0,15330 € | Upgrade |
| MA201C103KAA | KYOCERA AVX | 0 | MA201C103KAA-ND | 9,43145 € | Similar |





