Direct
Direct
Direct
Direct

MA201C103KAA | |
|---|---|
DigiKey Part Number | MA201C103KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA201C103KAA |
Description | CAP CER 10000PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 9,43145 € | 47.157,25 € |
| Unit Price without VAT: | 9,43145 € |
|---|---|
| Unit Price with VAT: | 11,22343 € |



