
REF0812331M016K | |
|---|---|
DigiKey Part Number | 478-REF0812331M016KCT-ND - Cut Tape (CT) 478-REF0812331M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0812331M016K |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 405 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 810 mA @ 100 kHz |
Part Status Active | Impedance 71 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXG330MEFC8X11.5 | Rubycon | 241 | 1189-1235-ND | 0,41000 € | Parametric Equivalent |
| 25YXG330MEFCT78X11.5 | Rubycon | 290 | 1189-3724-1-ND | 0,44000 € | Parametric Equivalent |
| 25YXJ330M8X11.5 | Rubycon | 7.474 | 25YXJ330M8X11.5-ND | 0,42000 € | Parametric Equivalent |
| 25YXS330MEFC8X11.5 | Rubycon | 798 | 1189-25YXS330MEFC8X11.5-ND | 0,45000 € | Parametric Equivalent |
| 25ZLH330MEFC8X11.5 | Rubycon | 7.048 | 1189-1875-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11050 € | 11,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,07764 € | 73,76 € |
| 1.900 | 0,07077 € | 134,46 € |
| 2.850 | 0,06730 € | 191,81 € |
| 4.750 | 0,06342 € | 301,25 € |
| 6.650 | 0,06115 € | 406,65 € |
| 9.500 | 0,05895 € | 560,02 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

