Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REA0812331M016B | |
|---|---|
DigiKey Part Number | 478-REA0812331M016B-ND |
Manufacturer | |
Manufacturer Product Number | REA0812331M016B |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 434 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA0812331M016K | KYOCERA AVX | 930 | 478-REA0812331M016KCT-ND | 0,29000 € | Parametric Equivalent |
| 16YXG330MEFCCR8X11.5 | Rubycon | 0 | 1189-16YXG330MEFCCR8X11.5-ND | 0,09245 € | Parametric Equivalent |
| 16YXG330MEFCT78X11.5 | Rubycon | 0 | 16YXG330MEFCT78X11.5-ND | 0,09574 € | Parametric Equivalent |
| 16ZLG330MEFC8X11.5 | Rubycon | 901 | 1189-16ZLG330MEFC8X11.5-ND | 0,49000 € | Parametric Equivalent |
| 16ZLG330MEFCT78X11.5 | Rubycon | 2.000 | 16ZLG330MEFCT78X11.5-ND | 0,13003 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09062 € | 815,58 € |
| Unit Price without VAT: | 0,09062 € |
|---|---|
| Unit Price with VAT: | 0,10784 € |










