Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REA0812331M006B | |
|---|---|
DigiKey Part Number | 478-REA0812331M006B-ND |
Manufacturer | |
Manufacturer Product Number | REA0812331M006B |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA0812331M006K | KYOCERA AVX | 897 | 478-REA0812331M006KCT-ND | 0,25000 € | Parametric Equivalent |
| REA0812331M010B | KYOCERA AVX | 0 | 478-REA0812331M010B-ND | 0,07858 € | Parametric Equivalent |
| REA0812331M010K | KYOCERA AVX | 1.000 | 478-REA0812331M010KCT-ND | 0,25000 € | Parametric Equivalent |
| REH0811331M010K | KYOCERA AVX | 940 | 478-REH0811331M010KCT-ND | 0,25000 € | Parametric Equivalent |
| 10YXF330MEFCT78X11.5 | Rubycon | 0 | 10YXF330MEFCT78X11.5-ND | 0,08358 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,07437 € | 669,33 € |
| Unit Price without VAT: | 0,07437 € |
|---|---|
| Unit Price with VAT: | 0,08850 € |











