
REA0812331M006K | |
|---|---|
DigiKey Part Number | 478-REA0812331M006KCT-ND - Cut Tape (CT) 478-REA0812331M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0812331M006K |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 350 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA0812331M010K | KYOCERA AVX | 1.000 | 478-REA0812331M010KCT-ND | 0,25000 € | Parametric Equivalent |
| REH0811331M010K | KYOCERA AVX | 940 | 478-REH0811331M010KCT-ND | 0,25000 € | Parametric Equivalent |
| ESY337M010AG3AA | KEMET | 17.290 | 399-ESY337M010AG3AA-ND | 0,42000 € | Parametric Equivalent |
| UPJ1A331MPD1TA | Nichicon | 1.498 | 493-UPJ1A331MPD1TACT-ND | 0,45000 € | Parametric Equivalent |
| UPJ1A331MPD1TD | Nichicon | 2.696 | 493-5000-1-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,09640 € | 9,64 € |
| 500 | 0,07362 € | 36,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06071 € | 60,71 € |
| 2.000 | 0,05514 € | 110,28 € |
| 3.000 | 0,05232 € | 156,96 € |
| 5.000 | 0,04918 € | 245,90 € |
| 7.000 | 0,04734 € | 331,38 € |
| 10.000 | 0,04555 € | 455,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

