330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA0812331M010K

DigiKey Part Number
478-REA0812331M010KCT-ND - Cut Tape (CT)
478-REA0812331M010KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA0812331M010K
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
392 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15900 €1,59 €
500,11560 €5,78 €
1000,10190 €10,19 €
5000,07798 €38,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,07040 €70,40 €
2.0000,06409 €128,18 €
3.0000,06090 €182,70 €
5.0000,05735 €286,75 €
7.0000,05526 €386,82 €
10.0000,05324 €532,40 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €