Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LD033A101KAB2A | |
|---|---|
DigiKey Part Number | LD033A101KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD033A101KAB2A |
Description | CAP CER 100PF 25V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD033A101KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD031A101FAB2A | KYOCERA AVX | 2.466 | 478-LD031A101FAB2ACT-ND | 0,62000 € | Upgrade |
| LD031A101JAB2A | KYOCERA AVX | 0 | 478-LD031A101JAB2ACT-ND | 0,50000 € | Upgrade |
| LD031A101KAB2A | KYOCERA AVX | 0 | 478-LD031A101KAB2ACT-ND | 0,50000 € | Upgrade |
| LD033A101FAB2A | KYOCERA AVX | 0 | LD033A101FAB2A-ND | 0,18329 € | Upgrade |
| LD033A101JAB2A | KYOCERA AVX | 0 | LD033A101JAB2A-ND | 0,12363 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13243 € | 1.059,44 € |
| Unit Price without VAT: | 0,13243 € |
|---|---|
| Unit Price with VAT: | 0,15759 € |



