
LD035A101JAB2A | |
---|---|
DigiKey Part Number | 478-12915-2-ND - Tape & Reel (TR) 478-12915-1-ND - Cut Tape (CT) 478-12915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A101JAB2A |
Description | CAP CER 100PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A101JAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,23800 € | 2,38 € |
50 | 0,17520 € | 8,76 € |
100 | 0,15230 € | 15,23 € |
500 | 0,12480 € | 62,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10688 € | 427,52 € |
8.000 | 0,10564 € | 845,12 € |
12.000 | 0,10523 € | 1.262,76 € |
20.000 | 0,10476 € | 2.095,20 € |
28.000 | 0,10404 € | 2.913,12 € |
40.000 | 0,10376 € | 4.150,40 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |