Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

C0603C101K1GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C101K1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C101K1GALTU |
Description | CAP CER 100PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101F1GACTU | KEMET | 37.415 | 399-C0603C101F1GACTUCT-ND | 0,89000 € | Upgrade |
| C0603C101F1GALTU | KEMET | 0 | 399-C0603C101F1GALTUTR-ND | 0,42485 € | Upgrade |
| C0603C101G1GACTU | KEMET | 3.150 | 399-C0603C101G1GACTUCT-ND | 0,54000 € | Upgrade |
| C0603C101J1GACTU | KEMET | 135.745 | 399-C0603C101J1GACTUCT-ND | 0,08000 € | Upgrade |
| C0603C101J1GALTU | KEMET | 1.264 | 399-13133-1-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06941 € | 277,64 € |
| Unit Price without VAT: | 0,06941 € |
|---|---|
| Unit Price with VAT: | 0,08260 € |





