KGM31BCG1H222KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 761
Unit Price: 0,63000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.085
Unit Price: 0,69000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24300 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,21156 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05446 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05312 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,04246 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,03812 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,03462 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,04406 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11.795
Unit Price: 0,21000 €
Datasheet

Direct


KEMET
In Stock: 10.542
Unit Price: 0,40000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07230 €
Datasheet
1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H222KM

DigiKey Part Number
478-KGM31BCG1H222KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG1H222KM
Description
CAP CER 2200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H222KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04288 €428,80 €
Manufacturers Standard Package
Unit Price without VAT:0,04288 €
Unit Price with VAT:0,05103 €